
PBP-3203-22 | |
|---|---|
DigiKey Part Number | 285-PBP-3203-22-ND |
Manufacturer | |
Manufacturer Product Number | PBP-3203-22 |
Description | LINE FILTER 250VAC/VDC 3A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UR | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |


