
RSEG-2003 | |
|---|---|
DigiKey Part Number | 285-RSEG-2003-ND |
Manufacturer | |
Manufacturer Product Number | RSEG-2003 |
Description | LINE FILTER 250VAC/VDC 3A TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | RSEG-2003 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 3 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, ENEC, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 8,12900 € | 81,29 € |
| 25 | 7,81600 € | 195,40 € |
| 50 | 7,58720 € | 379,36 € |
| 100 | 7,36490 € | 736,49 € |
| 250 | 7,08120 € | 1.770,30 € |
| 500 | 6,87388 € | 3.436,94 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

