Similar

PAH50S48-3.3/PV | |
|---|---|
DigiKey Part Number | 285-PAH50S48-3.3/PV-ND |
Manufacturer | |
Manufacturer Product Number | PAH50S48-3.3/PV |
Description | 3.3V@11.7A |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 11.7A 75V Input |
Category | Current - Output (Max) 11.7A |
Manufacturer TDK-Lambda | Power (Watts) 39W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 100°C |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 3.3V | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB75W-48S33 | Cincon Electronics Co. LTD | 7 | 2034-2951-ND | 73,44000 € | Similar |


