Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75W-48S33

DigiKey Part Number
2034-2951-ND
Manufacturer
Manufacturer Product Number
CHB75W-48S33
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-48S33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
80%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
18V
Supplier Device Package
Half Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
15A
Standard Number
60950-1
Power (Watts)
50 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,44000 €73,44 €
570,70400 €353,52 €
1069,55400 €695,54 €
2568,06240 €1.701,56 €
6066,66467 €3.999,88 €
12065,57725 €7.869,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,44000 €
Unit Price with VAT:87,39360 €