Similar
Similar

PAH100S48-12/V | |
|---|---|
DigiKey Part Number | PAH100S48-12/V-ND |
Manufacturer | |
Manufacturer Product Number | PAH100S48-12/V |
Description | DC DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.4A 36V - 76V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 8.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQL48025A120V-0B9-R | TDK-Lambda | 0 | 285-IQL48025A120V-0B9-R-ND | 77,45708 € | Similar |
| CHB100-48S12N | Cincon Electronics Co. LTD | 0 | 2034-2989-ND | 76,65000 € | Similar |



