MFR Recommended
Similar

NND30-1212 | |
|---|---|
DigiKey Part Number | 285-NND30-1212-ND |
Manufacturer | |
Manufacturer Product Number | NND30-1212 |
Description | AC/DC CONVERTER 12V -12V 30W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 12V -12V 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Efficiency 45% |
Type Linear | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 6.46" L x 3.15" W x 4.47" H (164.0mm x 80.0mm x 113.5mm) |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output 1 1.6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS30A-12/A | TDK-Lambda | 136 | 285-2251-ND | 60,54000 € | MFR Recommended |
| AMEOS40-12DMAZ | DComponents | 0 | 2721-AMEOS40-12DMAZ-ND | 0,00000 € | Similar |



