
AMEOS40-12DMAZ | |
|---|---|
DigiKey Part Number | 2721-AMEOS40-12DMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOS40-12DMAZ |
Description | AC/DC CONVERTER 12V -12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 130 ~ 370 VDC | Size / Dimension 4.90" L x 2.32" W x 0.98" H (124.5mm x 58.9mm x 24.9mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus |
Voltage - Output 2 -12V | Standard Number 60601-1; 60950-1 |
Current - Output 1 1.66 A | Minimum Load Required No |
Current - Output 2 1.66 A | Base Product Number |

