MFR Recommended
Similar

NND15-1212 | |
|---|---|
DigiKey Part Number | 285-NND15-1212-ND |
Manufacturer | |
Manufacturer Product Number | NND15-1212 |
Description | AC/DC CONVERTER 12V -12V 18W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 750 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Efficiency 45% |
Type Open Frame | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 5.91" L x 2.36" W x 4.47" H (150.0mm x 60.0mm x 113.5mm) |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output 1 750 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS15A-12/A | TDK-Lambda | 206 | 285-2245-ND | 46,94000 € | MFR Recommended |
| AMEOS40-12DMAZ | DComponents | 0 | 2721-AMEOS40-12DMAZ-ND | 0,00000 € | Similar |



