
LWD50-1224 | |
|---|---|
DigiKey Part Number | 285-LWD50-1224-ND |
Manufacturer | |
Manufacturer Product Number | LWD50-1224 |
Description | AC/DC CONVERTER 12V 24V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 72% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.82" W x 1.02" H (160.0mm x 97.0mm x 26.0mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes |

