KWS5-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 4
Unit Price: 20,92000 €
Datasheet

Direct


TDK-Lambda
In Stock: 4
Unit Price: 26,69000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 350mA 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 350mA 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

KWS5-15

DigiKey Part Number
285-1435-ND
Manufacturer
Manufacturer Product Number
KWS5-15
Description
AC/DC CONVERTER 15V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 350mA 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
TDK-Lambda
Features
Universal Input
Series
Operating Temperature
-10°C ~ 70°C (With Derating)
Packaging
Bulk
Efficiency
76%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.16" L x 1.77" W x 0.81" H (54.9mm x 45.0mm x 20.5mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, CSA, TUV, UL
Voltage - Output 1
15V
Line Regulation
0.4%
Current - Output (Max)
350mA
Load Regulation
0.8%
Power (Watts)
5 W
Weight
0.166 lb (75.3 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KPSA5-15TDK-Lambda4285-KPSA5-15-ND20,92000 €Direct
KWS5A-15TDK-Lambda4285-2495-ND26,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes