


KWS5A-15 | |
|---|---|
DigiKey Part Number | 285-2495-ND |
Manufacturer | |
Manufacturer Product Number | KWS5A-15 |
Description | AC/DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 350mA 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KWS5A-15 Models |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -10°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 15V | Line Regulation 60mV |
Current - Output (Max) 350mA | Load Regulation 120mV |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| 10 | 24,88600 € | 248,86 € |
| 25 | 24,20520 € | 605,13 € |
| 50 | 23,70220 € | 1.185,11 € |
| 100 | 23,20970 € | 2.320,97 € |
| 250 | 22,57432 € | 5.643,58 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |

