


KWS15-15 | |
|---|---|
DigiKey Part Number | 285-1432-ND |
Manufacturer | |
Manufacturer Product Number | KWS15-15 |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -10°C ~ 70°C (With Derating) |
Packaging Bulk | Efficiency 76% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 2.75" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, CSA, TUV, UL |
Voltage - Output 1 15V | Line Regulation 0.4% |
Current - Output (Max) 1A | Load Regulation 0.8% |
Power (Watts) 15 W | Weight 0.331 lb (150.14 g) |



