JWS50-24/A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 439
Unit Price: 94,22000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWS50-24/A

DigiKey Part Number
285-JWS50-24/A-ND
Manufacturer
Manufacturer Product Number
JWS50-24/A
Description
AC/DC CONVERTER 24V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.25" L x 3.35" W x 1.45" H (158.8mm x 85.1mm x 36.8mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes