Similar

JFS1000-24 | |
|---|---|
DigiKey Part Number | 285-1376-ND |
Manufacturer | |
Manufacturer Product Number | JFS1000-24 |
Description | AC/DC CONVERTER 24V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 11.06" L x 4.87" W x 2.00" H (280.9mm x 123.6mm x 50.8mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 41.6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LZSA-1000-3 | TDK-Lambda | 0 | 285-1455-ND | 1.370,46000 € | Similar |


