
LZSA-1000-3 | |
|---|---|
DigiKey Part Number | 285-1455-ND |
Manufacturer | |
Manufacturer Product Number | LZSA-1000-3 |
Description | AC/DC CONVERTER 24V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LZSA-1000-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 42 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.370,46000 € | 1.370,46 € |
| Unit Price without VAT: | 1.370,46000 € |
|---|---|
| Unit Price with VAT: | 1.630,84740 € |

