Similar




IQE24024A050V-001-R | |
|---|---|
DigiKey Part Number | 285-2224-ND |
Manufacturer | |
Manufacturer Product Number | IQE24024A050V-001-R |
Description | DC DC CONVERTER 5V 120W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5V 24A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE24024A050V-001-R Models |
Category | Current - Output (Max) 24A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Intermediate Bus Converter | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQE48030A050V-001-R | TDK-Lambda | 69 | 285-2225-ND | 80,01000 € | Similar |


