



IQE48030A050V-001-R | |
|---|---|
DigiKey Part Number | 285-2225-ND |
Manufacturer | |
Manufacturer Product Number | IQE48030A050V-001-R |
Description | DC DC CONVERTER 5V 150W |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE48030A050V-001-R Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Efficiency 91% |
Type Intermediate Bus Converter | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,01000 € | 80,01 € |
| 10 | 75,78000 € | 757,80 € |
| 25 | 74,15360 € | 1.853,84 € |
| 50 | 72,94520 € | 3.647,26 € |
| 100 | 71,75510 € | 7.175,51 € |
| Unit Price without VAT: | 80,01000 € |
|---|---|
| Unit Price with VAT: | 95,21190 € |

