IJA12035A007V-0P1-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 850
Unit Price: 27,22000 €
Datasheet
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 35A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 35A 8V - 14V Input
Industrial Power Supply Product Range Overview Video

IJA12035A007V-0P1-R

DigiKey Part Number
IJA12035A007V-0P1-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IJA12035A007V-0P1-R
Description
DC DC CONVERTER 0.6-3.3V 115W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 35A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
35A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP
Operating Temperature
-40°C ~ 120°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Size / Dimension
0.90" L x 0.50" W x 0.38" H (22.9mm x 12.7mm x 9.7mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes