
UJT035A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-UJT035A0X3-SRZTR-ND - Tape & Reel (TR) 555-UJT035A0X3-SRZCT-ND - Cut Tape (CT) 555-UJT035A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJT035A0X3-SRZ |
Description | DC DC CONVERTER 0.51-3.63V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 3.63V 35A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.43" H (20.3mm x 11.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 € | 27,32 € |
| 5 | 26,30000 € | 131,50 € |
| 10 | 25,87300 € | 258,73 € |
| 25 | 25,31920 € | 632,98 € |
| 50 | 24,90720 € | 1.245,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 24,19506 € | 4.113,16 € |
| 340 | 23,80024 € | 8.092,08 € |
| Unit Price without VAT: | 27,32000 € |
|---|---|
| Unit Price with VAT: | 32,51080 € |







