I6A14A-001-EVK-D2PN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 3
Unit Price: 137,62000 €
Datasheet
i6A, i6AN - 2 Non-Isolated Outputs DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I6A14A-001-EVK-D2PN

DigiKey Part Number
285-2613-ND
Manufacturer
Manufacturer Product Number
I6A14A-001-EVK-D2PN
Description
EVAL BOARD FOR I6A I6AN
Customer Reference
Detailed Description
i6A, i6AN - 2 Non-Isolated Outputs DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC Converter
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
14A, 8A
Voltage - Input
9V ~ 40V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
i6A, i6AN
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes