
I6A14A-C01-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I6A14A-C01-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I6A14A-C01-EVK-S1 |
Description | EVAL BOARD FOR I6A24014A033V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | i6A24014A033V i6A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 250W | |
Voltage - Output | 3.3V ~ 24V | |
Current - Output | 14A | |
Voltage - Input | 9V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | i6A24014A033V | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,57000 € | 118,57 € |
| Unit Price without VAT: | 118,57000 € |
|---|---|
| Unit Price with VAT: | 141,09830 € |

