Direct

HWS50-12/A | |
|---|---|
DigiKey Part Number | 285-1342-ND |
Manufacturer | |
Manufacturer Product Number | HWS50-12/A |
Description | AC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 4.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS50A-12/A | TDK-Lambda | 515 | 285-2257-ND | 1.827,03000 € | Direct |



