



HWS150A-24 | |
|---|---|
DigiKey Part Number | 285-HWS150A-24-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-24 Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 6.30" L x 1.65" W x 3.23" H (160.0mm x 42.0mm x 82.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 6.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 € | 152,24 € |
| 10 | 141,98900 € | 1.419,89 € |
| 25 | 138,10160 € | 3.452,54 € |
| 50 | 135,23220 € | 6.761,61 € |
| Unit Price without VAT: | 152,24000 € |
|---|---|
| Unit Price with VAT: | 181,16560 € |











