1551SNAP13WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551SNAP13WH

DigiKey Part Number
164-1551SNAP13WH-ND
Manufacturer
Manufacturer Product Number
1551SNAP13WH
Description
BOX ABS WHITE 3.15" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS White Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551SNAP13WH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" Dia (80.01mm)
Height
0.790" (20.07mm)
Area (L x W)
779in² (5025cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1.215
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,07000 €3,07 €
52,63000 €13,15 €
102,46000 €24,60 €
252,24960 €56,24 €
502,10280 €105,14 €
1001,96540 €196,54 €
2501,79752 €449,38 €
5001,68012 €840,06 €
1.0001,60864 €1.608,64 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €