Similar

HK25A-5/A | |
|---|---|
DigiKey Part Number | 285-1260-ND |
Manufacturer | |
Manufacturer Product Number | HK25A-5/A |
Description | AC/DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 72% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC | Size / Dimension 4.69" L x 1.38" W x 2.83" H (119.1mm x 35.1mm x 71.9mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output 1 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS30A-5/A | TDK-Lambda | 0 | 285-2256-ND | 60,06000 € | Similar |



