


RSEL-2001W | |
|---|---|
DigiKey Part Number | 285-2740-ND |
Manufacturer | |
Manufacturer Product Number | RSEL-2001W |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RSEL-2001W Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 1 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 10,86600 € | 108,66 € |
| 25 | 10,02280 € | 250,57 € |
| 50 | 9,42800 € | 471,40 € |
| 100 | 8,86830 € | 886,83 € |
| 250 | 8,33568 € | 2.083,92 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |

