HK15A-5/A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 34
Unit Price: 47,32000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK15A-5/A

DigiKey Part Number
285-1256-ND
Manufacturer
Manufacturer Product Number
HK15A-5/A
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
69%
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 132 VAC
Size / Dimension
4.69" L x 1.38" W x 2.83" H (119.1mm x 35.1mm x 71.9mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus
Current - Output 1
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS15A-5/ATDK-Lambda34285-2250-ND47,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes