Similar



CC25-2403SF-E | |
|---|---|
DigiKey Part Number | 445-2460-ND |
Manufacturer | |
Manufacturer Product Number | CC25-2403SF-E |
Description | DC DC CONVERTER 3.3V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 30-DIP Module, 25 Leads | |
Size / Dimension | 1.77" L x 1.70" W x 0.28" H (44.9mm x 43.2mm x 7.0mm) | |
Control Features | Enable, Active High |


