CC15-2403SF-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 8
Unit Price: 65,76000 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input
Industrial Power Supply Product Range Overview Video

CC15-2403SF-E

DigiKey Part Number
445-2442-ND
Manufacturer
Manufacturer Product Number
CC15-2403SF-E
Description
DC DC CONVERTER 3.3V 14W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Mfr
Power (Watts)
14 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
17-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.50" L x 1.26" W x 0.28" H (38.1mm x 32.1mm x 7.0mm)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC15-2403SFP-ETDK-Lambda8285-1950-ND65,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes