
CC15-2403SFP-E | |
|---|---|
DigiKey Part Number | 285-1950-ND |
Manufacturer | |
Manufacturer Product Number | CC15-2403SFP-E |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module, 17 Leads | |
Size / Dimension | 1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,58000 € | 66,58 € |
| 10 | 63,06100 € | 630,61 € |
| 25 | 61,70880 € | 1.542,72 € |
| 50 | 60,70320 € | 3.035,16 € |
| 100 | 59,71340 € | 5.971,34 € |
| Unit Price without VAT: | 66,58000 € |
|---|---|
| Unit Price with VAT: | 79,23020 € |

