
LWT50H-525 | |
---|---|
DigiKey Part Number | 285-LWT50H-525-ND |
Manufacturer | |
Manufacturer Product Number | LWT50H-525 |
Description | AC/DC CONVERTER 5V 12V -5V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.29" L x 3.82" W x 1.02" H (159.7mm x 97.0mm x 26.0mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 219,49000 € | 219,49 € |
10 | 194,01600 € | 1.940,16 € |
25 | 192,30400 € | 4.807,60 € |
Unit Price without VAT: | 219,49000 € |
---|---|
Unit Price with VAT: | 261,19310 € |