


ICM-45686 | |
|---|---|
DigiKey Part Number | 1428-ICM-45686TR-ND - Tape & Reel (TR) 1428-ICM-45686CT-ND - Cut Tape (CT) 1428-ICM-45686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-45686 |
Description | IMU ACCEL GYRO 6 AXIS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-45686 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 5 | 4,55200 € | 22,76 € |
| 10 | 4,36300 € | 43,63 € |
| 25 | 4,13800 € | 103,45 € |
| 50 | 3,98360 € | 199,18 € |
| 100 | 3,84210 € | 384,21 € |
| 500 | 3,63402 € | 1.817,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,77118 € | 13.855,90 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |












