
ICM-42670-P | |
|---|---|
DigiKey Part Number | 1428-ICM-42670-PTR-ND - Tape & Reel (TR) 1428-ICM-42670-PCT-ND - Cut Tape (CT) 1428-ICM-42670-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-42670-P |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-42670-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 5 | 2,82200 € | 14,11 € |
| 10 | 2,70000 € | 27,00 € |
| 25 | 2,55160 € | 63,79 € |
| 50 | 2,45060 € | 122,53 € |
| 100 | 2,35820 € | 235,82 € |
| 500 | 2,17202 € | 1.086,01 € |
| 1.000 | 2,13049 € | 2.130,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,70911 € | 8.545,55 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |












