VLF10040T-6R8N4R5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1.003
Unit Price: 1,03000 €
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 1,94000 €
Datasheet
VLF10040T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10040T-6R8N4R5

DigiKey Part Number
445-3561-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10040T-6R8N4R5
Description
FIXED IND 6.8UH 4.5A 23.8MOHM SM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 23.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10040T-6R8N4R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
23.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes