
CLF10060NIT-6R8N-D | |
---|---|
DigiKey Part Number | 445-174715-2-ND - Tape & Reel (TR) 445-174715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-6R8N-D |
Description | FIXED IND 6.8UH 4.25A 16.9 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.25 A 16.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-6R8N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,84800 € | 8,48 € |
25 | 0,78400 € | 19,60 € |
50 | 0,73900 € | 36,95 € |
100 | 0,69690 € | 69,69 € |
250 | 0,64468 € | 161,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,60800 € | 304,00 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |