400 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU1007090T-R40L

DigiKey Part Number
445-175285-2-ND - Tape & Reel (TR)
445-175285-1-ND - Cut Tape (CT)
445-175285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU1007090T-R40L
Description
FIXED IND 400NH 70A 0.18 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
400 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU1007090T-R40L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Unshielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,43900 €14,39 €
1001,18300 €118,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,03153 €412,61 €
8000,97275 €778,20 €
1.2000,93998 €1.127,98 €
2.0000,90028 €1.800,56 €
2.8000,87509 €2.450,25 €
4.0000,84984 €3.399,36 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €