
TMS252012ALM-R33MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-R33MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-R33MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-R33MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-R33MTAA |
Description | FIXED IND 330NH 5.7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Thin Film Inductor 5.7 A 18mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25644 € | 64,11 € |
| 500 | 0,24182 € | 120,91 € |
| 1.000 | 0,22799 € | 227,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20178 € | 605,34 € |
| 6.000 | 0,19029 € | 1.141,74 € |
| 9.000 | 0,18388 € | 1.654,92 € |
| 15.000 | 0,17612 € | 2.641,80 € |
| 21.000 | 0,17119 € | 3.594,99 € |
| 30.000 | 0,16771 € | 5.031,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

