SLF10145T-100M2R5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 826
Unit Price: 0,71000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.673
Unit Price: 0,62000 €
Datasheet

Similar


Pulse Electronics
In Stock: 441
Unit Price: 1,19000 €
Datasheet

Similar


Bourns Inc.
In Stock: 592
Unit Price: 0,79000 €
Datasheet
SLF10145 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10145T-100M2R5

DigiKey Part Number
445-1215-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLF10145T-100M2R5
Description
FIXED IND 10UH 2.5A 43.7MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 43.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-100M2R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
43.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes