
SRR1205-100ML | |
|---|---|
DigiKey Part Number | 118-SRR1205-100MLTR-ND - Tape & Reel (TR) 118-SRR1205-100MLCT-ND - Cut Tape (CT) 118-SRR1205-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-100ML |
Description | FIXED IND 10UH 3A 54 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53880 € | 53,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,46275 € | 277,65 € |
| 1.200 | 0,43637 € | 523,64 € |
| 1.800 | 0,42163 € | 758,93 € |
| 3.000 | 0,40381 € | 1.211,43 € |
| 4.200 | 0,39250 € | 1.648,50 € |
| 6.000 | 0,38085 € | 2.285,10 € |
| 15.000 | 0,37031 € | 5.554,65 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

