
MMZ1608A182BTD25 | |
---|---|
DigiKey Part Number | 445-MMZ1608A182BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608A182BTD25CT-ND - Cut Tape (CT) 445-MMZ1608A182BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A182BTD25 |
Description | FERRITE BEAD 1.8 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06000 € | 0,60 € |
25 | 0,05200 € | 1,30 € |
50 | 0,04700 € | 2,35 € |
100 | 0,04200 € | 4,20 € |
250 | 0,03620 € | 9,05 € |
500 | 0,03220 € | 16,10 € |
1.000 | 0,02848 € | 28,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02184 € | 87,36 € |
8.000 | 0,01886 € | 150,88 € |
12.000 | 0,01780 € | 213,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |