


MLZ2012E4R7MT000 | |
|---|---|
DigiKey Part Number | 445-3169-2-ND - Tape & Reel (TR) 445-3169-1-ND - Cut Tape (CT) 445-3169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012E4R7MT000 |
Description | FIXED IND 4.7UH 80MA 300 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 80 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012E4R7MT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ2012M4R7WT000 | TDK | 37.643 | 445-6401-1-ND | 0,08000 € | Similar |
| LQM21FN4R7M80L | Murata Electronics | 24.832 | 490-6683-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,07970 € | 7,97 € |
| 1.000 | 0,06556 € | 65,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05716 € | 228,64 € |
| 8.000 | 0,05389 € | 431,12 € |
| 12.000 | 0,05207 € | 624,84 € |
| 20.000 | 0,04987 € | 997,40 € |
| 28.000 | 0,04847 € | 1.357,16 € |
| 40.000 | 0,04703 € | 1.881,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

