


MLZ2012M4R7WT000 | |
|---|---|
DigiKey Part Number | 445-6401-2-ND - Tape & Reel (TR) 445-6401-1-ND - Cut Tape (CT) 445-6401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M4R7WT000 |
Description | FIXED IND 4.7UH 500MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 500 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M4R7WT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,05230 € | 5,23 € |
| 1.000 | 0,04295 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03744 € | 149,76 € |
| 8.000 | 0,03530 € | 282,40 € |
| 12.000 | 0,03411 € | 409,32 € |
| 20.000 | 0,03266 € | 653,20 € |
| 28.000 | 0,03175 € | 889,00 € |
| 40.000 | 0,03080 € | 1.232,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

