Direct

MLF2012E5R6MT | |
|---|---|
DigiKey Part Number | MLF2012E5R6MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF2012E5R6MT |
Description | FIXED IND 5.6UH 15MA 600 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm 0805 (2012 Metric) |
Category | DC Resistance (DCR) 600mOhm |
Mfr | Q @ Freq 50 @ 4MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLF2012E5R6KT000 | TDK | 9 | 445-1056-1-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05279 € | 105,58 € |
| Unit Price without VAT: | 0,05279 € |
|---|---|
| Unit Price with VAT: | 0,06282 € |


