


MLF2012E5R6KT000 | |
|---|---|
DigiKey Part Number | 445-1056-2-ND - Tape & Reel (TR) 445-1056-1-ND - Cut Tape (CT) 445-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E5R6KT000 |
Description | FIXED IND 5.6UH 15MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E5R6KT000 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 50 @ 4MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07390 € | 7,39 € |
| 1.000 | 0,06082 € | 60,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05624 € | 112,48 € |
| 4.000 | 0,05302 € | 212,08 € |
| 6.000 | 0,05123 € | 307,38 € |
| 10.000 | 0,04906 € | 490,60 € |
| 14.000 | 0,04768 € | 667,52 € |
| 20.000 | 0,04626 € | 925,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

