Direct

MLF2012DR39MT | |
|---|---|
DigiKey Part Number | MLF2012DR39MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF2012DR39MT |
Description | FIXED IND 390NH 200MA 450 MOHM |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR39MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04890 € | 195,60 € |
| Unit Price without VAT: | 0,04890 € |
|---|---|
| Unit Price with VAT: | 0,05819 € |


