Similar
Similar
Direct

CS95ZU2GA332MYNKA | |
|---|---|
DigiKey Part Number | 445-15860-ND |
Manufacturer | |
Manufacturer Product Number | CS95ZU2GA332MYNKA |
Description | CAP CER 3300PF 300/440VAC Z5U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS95ZU2GA332MYNKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12956 € | 129,56 € |
| Unit Price without VAT: | 0,12956 € |
|---|---|
| Unit Price with VAT: | 0,15418 € |




