CS95-B2GA681KYNS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS95ZU2GA332MANKA

DigiKey Part Number
445-15878-ND
Manufacturer
Manufacturer Product Number
CS95ZU2GA332MANKA
Description
CAP CER 3300PF 330/440VAC Z5U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS95ZU2GA332MANKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74200 €7,42 €
500,58640 €29,32 €
1000,53830 €53,83 €
5000,45900 €229,50 €
1.0000,43189 €431,89 €
3.0000,40083 €1.202,49 €
5.0000,38935 €1.946,75 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €