MFR Recommended
Similar
Similar

CK45-R3DD331K-GRA | |
|---|---|
DigiKey Part Number | CK45-R3DD331K-GRA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-R3DD331K-GRA |
Description | CAP CER 330PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-R3DD331K-GRA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD331JYGNA | TDK | 570 | 445-CC45SL3DD331JYGNA-ND | 0,43000 € | MFR Recommended |
| CC45SL3DD331JYNNA | TDK | 8 | 445-180991-ND | 0,43000 € | Similar |
| CC45SL3DD331JYVNA | TDK | 497 | 445-CC45SL3DD331JYVNACT-ND | 0,45000 € | Similar |



