CK45-R3AD151K-GRA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 136
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 1.134
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 1.370
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 161
Unit Price: 0,35000 €
Datasheet

Similar


TDK
In Stock: 3.910
Unit Price: 0,35000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,10021 €
Datasheet
Image for CK45-R3AD151K-GRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3AD151K-GRA

DigiKey Part Number
CK45-R3AD151K-GRA-ND
Manufacturer
Manufacturer Product Number
CK45-R3AD151K-GRA
Description
CAP CER 150PF 1KV RADIAL
Customer Reference
Detailed Description
150 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3AD151K-GRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes