

C3216X7S3D221M085AA | |
---|---|
DigiKey Part Number | 445-14823-2-ND - Tape & Reel (TR) 445-14823-1-ND - Cut Tape (CT) 445-14823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D221M085AA |
Description | CAP CER 220PF 2KV X7S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D221M085AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27200 € | 2,72 € |
50 | 0,20440 € | 10,22 € |
100 | 0,18340 € | 18,34 € |
500 | 0,16548 € | 82,74 € |
1.000 | 0,14437 € | 144,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12352 € | 494,08 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |